
* Images are for reference only
FK8V03050L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- FK8V03050L
- JLCPCB Part #
- C20562989
- Package
- WMini8-F1
- Description
- -40℃~+85℃ 1.5W 110pF 2.5V 25mΩ@4.5V 33V 5.1nC@4.5V 520pF 70pF 8A N-Channel WMini8-F1 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6468
200+
$1.0559
500+
$1.0205
1000+
$1.0044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products