
AQW414SX
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 400V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 650mW | |
| Turn-off time | 430us | |
| RDS(on) | 26Ω | |
| Contact Form | Two sets normally closed: 2B (DPST - normally closed) | |
| Features | Overcurrent Protection | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 300us |

* Images are for reference only
AQW414SX
Extended- Manufacturer
- MFR.Part #
- AQW414SX
- JLCPCB Part #
- C7216640
- Package
- SOP-8
- Description
- SOP-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQW414SX
Extended- Manufacturer
- MFR.Part #
- AQW414SX
- JLCPCB Part #
- C7216640
- Package
- SOP-8
- Description
- SOP-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQW414SX Specifications
AQW414SX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 400V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 650mW | |
| Turn-off time | 430us | |
| RDS(on) | 26Ω | |
| Contact Form | Two sets normally closed: 2B (DPST - normally closed) | |
| Features | Overcurrent Protection | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 300us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQW414SX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQW414SX Documents
AQW414SX datasheets or manufacturer documentation.
Datasheet: AQW414SX Datasheet (PDF)
AQW414SX Schematic Symbol & PCB Footprint
The AQW414SX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.