
* Images are for reference only
EVP-AWED2A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVP-AWED2A
- JLCPCB Part #
- C4364407
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 0.6mm 15V 20mA 2mm 3.3N 300,000 Cycles 3mm IP67 Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2763
50+
$0.2182
150+
$0.1932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products