
* Images are for reference only
EVM-EASA00B12
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVM-EASA00B12
- JLCPCB Part #
- C7190025
- Package
- Plugin
- Description
- 1 100Ω 300mW ±200ppm/℃ ±25% 插件 Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5946
200+
$0.2379
500+
$0.2299
1000+
$0.2266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →