
* Images are for reference only
EVM-EASA00B16
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVM-EASA00B16
- JLCPCB Part #
- C6554554
- Package
- Plugin
- Description
- 1 1MΩ 300mW ±200ppm/℃ ±25% 插件 Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9900
200+
$0.3954
500+
$0.3825
1000+
$0.3761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →