
* Images are for reference only
ERZ-E10B621CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E10B621CS
- JLCPCB Part #
- C1528184
- Package
- Plugin
- Description
- 1.025kV 126J 280pF@1kHz 385V 4.5kA 500mW 505V 620V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
200+
$0.0642
500+
$0.0619
1000+
$0.0608
Related Products