This website requires JavaScript.
no-image

* Images are for reference only

ERJ-S1TF5R23U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-S1TF5R23U
JLCPCB Part #
C1015162
Package
2512
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 1W 5.23Ω Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2094
200+ $0.0810
500+ $0.0781
1000+ $0.0769
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons