This website requires JavaScript.
no-image

* Images are for reference only

ERJ-PA2D1652X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-PA2D1652X
JLCPCB Part #
C4244029
Package
0402
Description
-55℃~+155℃ 16.5kΩ 200mW Thick Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 550

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0433
200+ $0.0168
500+ $0.0163
1000+ $0.0159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons