This website requires JavaScript.
no-image

* Images are for reference only

EEU-FM1H220B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-FM1H220B
JLCPCB Part #
C5114318
Package
Plugin,D5xL12.5mm
Description
-40℃~+105℃ 12.5mm 137.5mA@120Hz 2000hrs@105℃ 22uF 50V 5mm 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1074
200+ $0.0416
500+ $0.0401
1000+ $0.0395
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons