
* Images are for reference only
EEU-FC1A820B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC1A820B
- JLCPCB Part #
- C1583926
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 11mm 175mA@100kHz 5mm 5mm 82uF ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
200+
$0.0198
500+
$0.0192
1000+
$0.0187
Related Products