
* Images are for reference only
EEU-ED2V220B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2V220B
- JLCPCB Part #
- C5114263
- Package
- Plugin,D12.5xL22mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 12.5mm 192mA@120Hz 22mm 22uF 350V 5mm ±20% 插件,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6738
200+
$0.2622
500+
$0.2525
1000+
$0.2477