
* Images are for reference only
EEU-ED2G680
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2G680
- JLCPCB Part #
- C5114260
- Package
- Plugin,D18xL31.5mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 18mm 31.5mm 400V 480mA@120Hz 68uF 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6680
200+
$0.6457
500+
$0.6231
1000+
$0.6118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products