This website requires JavaScript.
no-image

* Images are for reference only

EEU-ED2E101S

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-ED2E101S
JLCPCB Part #
C1651117
Package
Plugin,D18xL25mm
Description
-25℃~+105℃ 10000hrs@105℃ 100uF 18mm 250V 25mm 675mA@120Hz 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6488
200+ $0.6380
500+ $0.6155
1000+ $0.6043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons