
* Images are for reference only
ECW-U4563V17
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U4563V17
- JLCPCB Part #
- C3776635
- Package
- SMD,6.3x7.1mm
- Description
- -55℃~+85℃ 400V 56nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,6.3x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6956
200+
$0.2689
500+
$0.2593
1000+
$0.2560