
* Images are for reference only
ECW-U4823V17
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U4823V17
- JLCPCB Part #
- C3776486
- Package
- SMD,9.8x6.3mm
- Description
- -55℃~+85℃ 400V 82nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,9.8x6.3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7278
200+
$0.2818
500+
$0.2721
1000+
$0.2673