This website requires JavaScript.
no-image

* Images are for reference only

ECW-U4124V17

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-U4124V17
JLCPCB Part #
C3772892
Package
SMD,9.8x8mm
Description
-55℃~+85℃ 120nF 400V Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,9.8x8mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9376
200+ $0.3635
500+ $0.3506
1000+ $0.3442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons