This website requires JavaScript.
no-image

* Images are for reference only

ECW-F6334JLB

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-F6334JLB
JLCPCB Part #
C7183350
Package
Plugin,P=12.5mm
Description
-40℃~+105℃ 330nF 630V ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9705
200+ $1.1866
500+ $1.1464
1000+ $1.1270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons