
* Images are for reference only
ECQ-UBAF682K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UBAF682K
- JLCPCB Part #
- C3297725
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+110℃ 300V 6.8nF X1、Y2 ±10% Plugin,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
200+
$0.0746
500+
$0.0720
1000+
$0.0708
Related Products