
* Images are for reference only
ECQE2474KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE2474KF
- JLCPCB Part #
- C3777526
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 250V 470nF Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2421
50+
$0.1934
150+
$0.1667
500+
$0.1406
2500+
$0.1290
5000+
$0.1221
Related Products