
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Resistance | 2.133kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 270mW | |
| Length | 15mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 8.2mm | |
| Contact Rating | 1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXD2-2M-24V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC | |
| Coil Resistance | 2.133kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 270mW | |
| Length | 15mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 8.2mm | |
| Contact Rating | 1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXD2-2M-24V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TXD2-2M-24V datasheets or manufacturer documentation.
Datasheet: TXD2-2M-24V Datasheet (PDF)
The TXD2-2M-24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.