This website requires JavaScript.
no-image

* Images are for reference only

ECO-S1KA182DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1KA182DA
JLCPCB Part #
C3724889
Package
Plugin,D30xL27mm
Description
-40℃~+105℃ 1.8A@120Hz 10mm 111mΩ@120Hz 1800uF 27mm 3000hrs@105℃ 30mm 80V ±20% 插件,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6311
200+ $1.0193
500+ $0.9823
1000+ $0.9646
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons