
* Images are for reference only
ECO-S1JA682EA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1JA682EA
- JLCPCB Part #
- C19442743
- Package
- -
- Description
- -40℃~+105℃ 10mm 3000hrs@105℃ 35mm 4.14A@100kHz 42mm 49mΩ@120Hz 63V 6800uF ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5749
200+
$3.4213
500+
$3.3070
1000+
$3.2506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →