
* Images are for reference only
ECK-ATS103MF6
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECK-ATS103MF6
- JLCPCB Part #
- C19449262
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 10nF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6006
200+
$0.2399
400+
$0.2319
1000+
$0.2287