This website requires JavaScript.
no-image

* Images are for reference only

ECE-T2WA561FA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-T2WA561FA
JLCPCB Part #
C19396985
Package
-
Description
-25℃~+105℃ 2.94A@10kHz 22.5mm 296mΩ 3000hrs@105℃ 40mm 450V 50mm 560uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6311
200+ $9.8286
500+ $9.5002
1000+ $9.3375

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons