This website requires JavaScript.
no-image

* Images are for reference only

ECE-P2DA332HA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-P2DA332HA
JLCPCB Part #
C5632801
Package
Plugin
Description
-40℃~+105℃ 200V 25mm 3000hrs@105℃ 3300uF 50mm 50mm 7.28A@10kHz 75mΩ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.0786
196+ $13.9967
504+ $13.5288
1008+ $13.2972

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons