
* Images are for reference only
ECA-1EEN330
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECA-1EEN330
- JLCPCB Part #
- C5114042
- Package
- Plugin,D6.3xL12.2mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 12.2mm 2.5mm 25V 33uF 6.3mm 90mA@120Hz ±20% 插件,D6.3xL12.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1269
200+
$0.0491
500+
$0.0475
1000+
$0.0465