
* Images are for reference only
6TPE220MVB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPE220MVB
- JLCPCB Part #
- C2972192
- Package
- SMD
- Description
- -55℃~+105℃ 220uF 45mΩ@100kHz 6.3V ±20% SMD Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1433
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1417
In-stock Item Pricing
Qty Unit Price
1+
$0.8727
10+
$0.7873
30+
$0.7406
100+
$0.6875
500+
$0.6296
1000+
$0.6199
Related Products