
* Images are for reference only
4TPF680MAH
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 4TPF680MAH
- JLCPCB Part #
- C542607
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+105℃ 10mΩ@100kHz 4V 680uF ±20% SMD,7.3x4.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.3058
10+
$1.1032
30+
$0.9922
100+
$0.8668
500+
$0.6738
1000+
$0.6481
Related Products