
* Images are for reference only
TFA20C01DBER
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TFA20C01DBER
- JLCPCB Part #
- C7361210
- Package
- 0805
- Description
- 0Hz~20GHz 100mW 1dB 50Ω 0805 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3037
200+
$0.1213
500+
$0.1173
1000+
$0.1152