
* Images are for reference only
TDH35P150RJE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TDH35P150RJE
- JLCPCB Part #
- C2641360
- Package
- D2PAK
- Description
- -55℃~+150℃ 150Ω 350V 35W Thick Film Resistor ±5% ±50ppm/℃ D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1663
200+
$2.3877
500+
$2.3040
1000+
$2.2621