
* Images are for reference only
SM204033006K1E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- SM204033006K1E
- JLCPCB Part #
- C3506144
- Package
- Plugin
- Description
- -55℃~+110℃ 2W 300MΩ Thick Film Resistor ±10% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8769
200+
$1.1144
500+
$1.0742
1000+
$1.0549