
* Images are for reference only
AP836 1K J
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AP836 1K J
- JLCPCB Part #
- C2647521
- Package
- TO-220-2
- Description
- -60℃~+150℃ 1kΩ 35W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8727
200+
$0.7246
500+
$0.7005
1000+
$0.6876