
* Images are for reference only
AP836 1K F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AP836 1K F
- JLCPCB Part #
- C6500999
- Package
- TO-220-2
- Description
- -65℃~+150℃ 1kΩ 35W Thick Film Resistor ±1% ±100ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1010
200+
$3.2333
500+
$3.1257
1000+
$3.0710
Related Products