
* Images are for reference only
92J3R0
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 92J3R0
- JLCPCB Part #
- C2647878
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2.25W 3Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2442
200+
$1.6424
500+
$1.5846
1000+
$1.5572