
* Images are for reference only
OB2358AP
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2358AP
- JLCPCB Part #
- C36607
- Package
- DIP-8
- Description
- -20℃~+150℃ 45kHz~55kHz 600V 90% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1320
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1318
In-stock Item Pricing
Qty Unit Price
1+
$0.4600
10+
$0.3635
50+
$0.3217
100+
$0.2702
500+
$0.2461
1000+
$0.2316
Related Products