


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 9V~24V | |
| Feedback System | Primary-Side Feedback | |
| Working Mode | DCM、PWM Modulation、PFM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OB2305MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 9V~24V | |
| Feedback System | Primary-Side Feedback | |
| Working Mode | DCM、PWM Modulation、PFM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB2305MP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OB2305MP datasheets or manufacturer documentation.
Datasheet: OB2305MP Datasheet (PDF)
The OB2305MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.