
* Images are for reference only
RJ-6W101
Extended
- Manufacturer
- Nidec
- MFR.Part #
- RJ-6W101
- JLCPCB Part #
- C6181894
- Package
- Plugin
- Description
- 1 100Ω 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8206
200+
$1.5247
400+
$1.4732
1000+
$1.4490