This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UUX1H220MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUX1H220MCL1GS
JLCPCB Part #
C497532
Package
SMD,D8xL6.5mm
Description
-55℃~+105℃ 2000hrs@105℃ 22uF 50V 6.5mm 67mA@120Hz 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3170
50+ $0.2543
150+ $0.2274
1000+ $0.1781
2000+ $0.1631
5000+ $0.1541
10000+ $0.1522
20000+ $0.1510

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons