This website requires JavaScript.
no-image

* Images are for reference only

UUX1A101MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUX1A101MCL1GS
JLCPCB Part #
C7407582
Package
SMD,D8xL6.5mm
Description
-55℃~+105℃ 100uF 10V 2000hrs@105℃ 6.5mm 8mm 90mA@120Hz ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2366
200+ $0.0944
500+ $0.0913
1000+ $0.0897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons