
UVZ2F220MHD
- Manufacturer
- MFR.Part #
- UVZ2F220MHD
- JLCPCB Part #
- C5112539
- Package
- Plugin,D12.5xL22mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 115mA@120Hz 12.5mm 22mm 22uF 315V 5mm ±20% 插件,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D12.5xL22mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 315V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 115mA@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
UVZ2F220MHD
Extended- Manufacturer
- MFR.Part #
- UVZ2F220MHD
- JLCPCB Part #
- C5112539
- Package
- Plugin,D12.5xL22mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 115mA@120Hz 12.5mm 22mm 22uF 315V 5mm ±20% 插件,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UVZ2F220MHD
Extended- Manufacturer
- MFR.Part #
- UVZ2F220MHD
- JLCPCB Part #
- C5112539
- Package
- Plugin,D12.5xL22mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 115mA@120Hz 12.5mm 22mm 22uF 315V 5mm ±20% 插件,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UVZ2F220MHD Specifications
UVZ2F220MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D12.5xL22mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 315V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 115mA@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UVZ2F220MHD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UVZ2F220MHD Documents
UVZ2F220MHD datasheets or manufacturer documentation.
Datasheet: UVZ2F220MHD Datasheet (PDF)
UVZ2F220MHD Schematic Symbol & PCB Footprint
The UVZ2F220MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.