
* Images are for reference only
UUT1V4R7MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUT1V4R7MCL1GS
- JLCPCB Part #
- C3829122
- Package
- SMD,D4xL6.1mm
- Description
- -55℃~+105℃ 15mA@120Hz 2000hrs@105℃ 35V 4.7uF 4mm 6.1mm ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1078
1000+
$0.0417
2500+
$0.0403
5000+
$0.0396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products