
* Images are for reference only
UUR1E331MNL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUR1E331MNL6GS
- JLCPCB Part #
- C2164634
- Package
- SMD,D8xL10mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 284mA@120Hz 330uF ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2395
50+
$0.1940
150+
$0.1746
500+
$0.1503
2500+
$0.1223
5000+
$0.1158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products