This website requires JavaScript.
no-image

* Images are for reference only

UUN1E331MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUN1E331MNQ1ZD
JLCPCB Part #
C1599704
Package
SMD,D16xL17.5mm
Description
-55℃~+105℃ 16mm 17.5mm 2000hrs@105℃ 25V 330uF 370mA@120Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4753
200+ $0.5721
500+ $0.5513
1000+ $0.5416

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons