This website requires JavaScript.
no-image

* Images are for reference only

UUN0J332MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUN0J332MNQ1MS
JLCPCB Part #
C2166893
Package
SMD,D18xL22.5mm
Description
-55℃~+105℃ 18mm 2000hrs@105℃ 22.5mm 3300uF 6.3V 920mA@120Hz ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1979
200+ $0.4637
500+ $0.4476
1000+ $0.4396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons