
* Images are for reference only
UUJ2E4R7MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2E4R7MNQ1ZD
- JLCPCB Part #
- C1587919
- Package
- SMD,D12.5xL14.5mm
- Description
- -40℃~+105℃ 12.5mm 14.5mm 250V 4.7uF 5000hrs@105℃ 65mA@120Hz ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4944
200+
$0.1917
500+
$0.1852
1000+
$0.1820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products