
* Images are for reference only
UUJ2E470MRQ6MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2E470MRQ6MS
- JLCPCB Part #
- C2166811
- Package
- SMD,D20xL17.5mm
- Description
- -40℃~+105℃ 17.5mm 20mm 250V 280mA@120Hz 47uF 5000hrs@105℃ ±20% SMD,D20xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4930
200+
$0.5786
500+
$0.5577
1000+
$0.5480