This website requires JavaScript.
no-image

* Images are for reference only

UUG2E220MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2E220MNQ1MS
JLCPCB Part #
C3828930
Package
SMD,D12.5xL17mm
Description
-40℃~+85℃ 12.5mm 17mm 2000hrs@85℃ 22uF 240mA@120Hz 250V ±20% SMD,D12.5xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0176
200+ $0.3945
500+ $0.3800
1000+ $0.3736

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons