UHV0J122MPD1TD
Extended
* Images are for reference only

UHV0J122MPD1TD

Attributes
Value
Manufacturer
MFR.Part #
UHV0J122MPD1TD
JLCPCB Part #
C2165839
Package
Plugin
Description
-40℃~+105℃ 10mm 1200uF 43mΩ 5mm 6.3V 6000hrs@105℃ 816mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime6000hrs@105℃
Equivalent Series Resistance(ESR)43mΩ
Pin Spacing5mm
Voltage Rating6.3V
Tolerance±20%
Capacitance1200uF
Ripple Current816mA@120Hz
Diameter10mm