This website requires JavaScript.
no-image

* Images are for reference only

UPW1A332MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPW1A332MHD6
JLCPCB Part #
C1581413
Package
Plugin,D12.5xL31.5mm
Description
-55℃~+105℃ 10V 12.5mm 2.31A@100kHz 31.5mm 3300uF 5mm 7000hrs@105℃ ±20% 插件,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5411
200+ $0.2094
500+ $0.2029
1000+ $0.1981

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons