
* Images are for reference only
UPW1A330MDD6TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW1A330MDD6TP
- JLCPCB Part #
- C1584422
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10V 11mm 2.5mm 2000hrs@105℃ 33uF 36mA@120Hz 5mm 950mΩ ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
2000+
$0.0223
5000+
$0.0215
10000+
$0.0210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products